Part Details for CTS10U/BL by Altech Corporation
Overview of CTS10U/BL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTS10U/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3776
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CTS10U/BL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4700 | Buy Now |
DISTI #
1920-CTS10U/BL-ND
|
DigiKey | DIN TERM BLK, SCREW, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3130 | Buy Now |
DISTI #
845-CTS10U/BL
|
Mouser Electronics | DIN Rail Terminal Blocks F/T term block RoHS: Compliant | 43 |
|
$0.9130 / $1.5300 | Buy Now |
DISTI #
73198213
|
RS | Din Terminal Block, Feed-Thru, 65A, 600V, 16-6AWG, 10MM, Screw, Black | Altech Corp CTS10U/BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 129 |
|
$1.3200 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8340 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Feed-Through - 65A - 600V - 15-7AWG - 10mm - Black. RoHS: Compliant |
1 In Stock 1425 Factory Stock |
|
$0.8430 / $1.1680 | Buy Now |
|
Powell Electronics | DIN Rail Terminal Blocks F/T term block Min Qty: 100 | 855 |
|
$1.0800 | Buy Now |
|
Master Electronics | Terminal Block - Feed-Through - 65A - 600V - 15-7AWG - 10mm - Black. RoHS: Compliant |
1 In Stock 1425 Factory Stock |
|
$0.8430 / $1.1680 | Buy Now |
DISTI #
10121929
|
TestEquity LLC | Altech CTS10U/BL DIN Term Blk, Screw, Feed-Thru 65A, 600V, 16-6AWG, 10mm, black | 0 |
|
$1.2500 | Buy Now |