Part Details for CTS25U by Altech Corporation
Overview of CTS25U by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTS25U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Terminal Block - DIN Rail - Feed Through - 115A - 600V - 12mm - 14-2AWG - 2 Position - Gray - 56 x 49.5 mm. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |