Part Details for CTS25UN/R by Altech Corporation
Overview of CTS25UN/R by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTS25UN/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3814
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CTS25UN/R RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.9000 | Buy Now |
DISTI #
1920-CTS25UN/R-ND
|
DigiKey | DIN TERM BLK, SCREW, FEED-THRU Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7504 | Buy Now |
DISTI #
845-CTS25UN/R
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Feed-Thru | 0 |
|
$2.2800 / $2.6800 | Order Now |
DISTI #
71976712
|
RS | DIN Terminal Block, Screw, Feed-Thru,105A,600V,14-2AWG,12mm, Red | Altech Corp CTS25UN/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1650 Factory Stock |
|
$1.9200 / $2.5200 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Feed-Thru Min Qty: 50 | 1089 |
|
$2.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1650 Factory Stock |
|
$1.9200 / $2.5200 | Buy Now |
DISTI #
10117945
|
TestEquity LLC | Altech CTS25UN/R DIN Term Blk, Screw, Feed-Thru 105A, 600V, 14-2AWG, 12mm, red | 0 |
|
$2.8500 | Buy Now |