There are no models available for this part yet.
Overview of CTS25UN/BG by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CTS25UN/BG by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3808
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CTS25UN/BG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.9000 | Buy Now | |
DISTI #
1920-CTS25UN/BG-ND
|
DigiKey | DIN TERM BLK, SCREW, FEED-THRU Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7504 | Buy Now | |
DISTI #
845-CTS25UN/BG
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Feed-Thru | 0 |
|
$2.1900 / $2.6800 | Order Now | |
DISTI #
71976709
|
RS | DIN Terminal Block, Screw, Feed-Thru,105A,600V,14-2AWG,12mm, Beige | Altech Corp CTS25UN/BG RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 / $2.6800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.9000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$1.9200 / $2.5200 | Buy Now | ||
Powell Electronics | DIN Term Blk, Screw, Feed-Thru Min Qty: 50 | 33 |
|
$2.4700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$1.9200 / $2.5200 | Buy Now | ||
DISTI #
10117134
|
TestEquity LLC | Altech CTS25UN/BG DIN Term Blk, Screw, Feed-Thru 105A, 600V, 14-2AWG, 12mm, beige | 0 |
|
$2.8500 | Buy Now |