CTS3-32.768-12.5-20-R
Aker Technology Company Ltd
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, METAL CERAMIC, SMD, 2 PIN

Overview of CTS3-32.768-12.5-20-R by Aker Technology Company Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HCTS393KMSR Renesas Electronics Corporation CMOS Rad-Hard Dual 4-Stage Binary Counter, CFP, /Tray
HCTS32KMSR Renesas Electronics Corporation Quad 2-Input OR Gate
HCTS393HMSR Renesas Electronics Corporation CMOS Rad-Hard Dual 4-Stage Binary Counter, , /

Price & Stock for CTS3-32.768-12.5-20-R by Aker Technology Company Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2559
RFQ

CAD Models for CTS3-32.768-12.5-20-R by Aker Technology Company Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTS3-32.768-12.5-20-R by Aker Technology Company Ltd

CTS3-32.768-12.5-20-R
Aker Technology Company Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKER TECHNOLOGY CO LTD
Package Description
ROHS COMPLIANT, METAL CERAMIC, SMD, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.10
Additional Feature
TAPE AND REEL
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0122%
Frequency Tolerance
20 ppm
Load Capacitance
12.5 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch)
Series Resistance
65000 Ω
Surface Mount
YES
Want to compare parts?
  1. CTS3-32.768-12.5-20-R
    Aker Technology Company Ltd
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, METAL CERAMIC, SMD, 2 PIN
    VS

Related Parts for CTS3-32.768-12.5-20-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTS3-32.768-12.5-20-R by Aker Technology Company Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTS3-32.768-12.5-20-R by Aker Technology Company Ltd

Select Manufacturer
Which Manufacturer of CTS3-32.768-12.5-20-R would you like to use for your alert(s)?
  • Please alert me when CTS3-32.768-12.5-20-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTS3-32.768-12.5-20-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTS3-32.768-12.5-20-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTS3-32.768-12.5-20-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTS3-32.768-12.5-20-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTS3-32.768-12.5-20-R by Aker Technology Company Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: