Part Details for CTS4F-2R2K by Central Technologies
Overview of CTS4F-2R2K by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CTS4F-2R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTS4F-2R2K-ND
|
DigiKey | 2.2UH XIALSHIELDED INDUCTOR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45 In Stock |
|
$4.9000 / $7.8400 | Buy Now |
Part Details for CTS4F-2R2K
CTS4F-2R2K CAD Models
CTS4F-2R2K Part Data Attributes:
|
CTS4F-2R2K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTS4F-2R2K
Central Technologies
General Purpose Inductor, 2.2uH, 10%, 1 Element, Amorphous Magnetic-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Shielded | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.06 mm | |
Package Length | 11.4 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 42 | |
Rated Current-Max | 1.29 A | |
Self Resonance Frequency | 108 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |