Part Details for CTS4U-N/DB by Altech Corporation
Overview of CTS4U-N/DB by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTS4U-N/DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3831
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CTS4U-N/DB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $1.2300 | Buy Now |
DISTI #
1920-CTS4U-N/DB-ND
|
DigiKey | DIN TERM BLK, SCREW, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1135 | Buy Now |
DISTI #
845-CTS4UNDB
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Feed-Thru | 92 |
|
$0.6210 / $1.8800 | Buy Now |
DISTI #
70077908
|
RS | Conn Term Blk DIN Rail Feed-Thru 45x43mm 22-10 AWG Drk Brn 35/40 A 600 V | Altech Corp CTS4U-N/DB RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 19 |
|
$99.9600 / $108.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6290 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | Terminal Block - Feed-Through - 6mm - 35 A - 600V - 22-10 AWG - Dark Brown. RoHS: Compliant | 6079 Factory Stock |
|
$0.6420 / $0.9650 | Buy Now |
|
Powell Electronics | DIN Rail Terminal Blocks 600V, 22-12AWG, 6mm Dark Brown Min Qty: 100 | 3587 |
|
$0.8200 | Buy Now |
|
Master Electronics | Terminal Block - Feed-Through - 6mm - 35 A - 600V - 22-10 AWG - Dark Brown. RoHS: Compliant | 6079 Factory Stock |
|
$0.6420 / $0.9650 | Buy Now |
DISTI #
10121547
|
TestEquity LLC | Altech CTS4U-N/DB DIN Term Blk, Screw, Feed-Thru 35A, 600V, 22-10AWG, 6mm, brown | 0 |
|
$0.9500 | Buy Now |