Part Details for CTS4U-N/W by Altech Corporation
Overview of CTS4U-N/W by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTS4U-N/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3835
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CTS4U-N/W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $1.2300 | Buy Now |
DISTI #
1920-1282-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-22AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$0.6434 / $1.8800 | Buy Now |
DISTI #
845-CTS4U-N/W
|
Mouser Electronics | Terminal Block Tools & Accessories F/T term block RoHS: Compliant | 121 |
|
$0.6430 / $1.8500 | Buy Now |
DISTI #
70077737
|
RS | Conn Term Blk DIN Rail Feed-Thru 45x43mm 22-10 AWG White 35/40 A 600 V | Altech Corp CTS4U-N/W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 11810 |
|
$1.3900 / $1.8500 | Buy Now |
|
Future Electronics | CTS4U White 45 x 43 mm 22-10 AWG Feed Through DIN RAIL Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.7300 / $0.8950 | Buy Now |
|
Bisco Industries | 400 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Terminal Block - DIN Rail - Feed Through - 35A - 600V - 6mm - 22-10AWG - 2 Position - White - 45 x 43 mm. RoHS: Compliant |
1000 In Stock 28448 Factory Stock |
|
$0.6260 / $0.9200 | Buy Now |
|
Quest Components | 140 |
|
$54.8700 / $70.8000 | Buy Now | |
|
Powell Electronics | DIN Rail Terminal Blocks F/T term block Min Qty: 100 | 17459 |
|
$0.8200 | Buy Now |
|
Master Electronics | Connector Terminal Block - DIN Rail - Feed Through - 35A - 600V - 6mm - 22-10AWG - 2 Position - White - 45 x 43 mm. RoHS: Compliant |
1000 In Stock 28448 Factory Stock |
|
$0.6260 / $0.9200 | Buy Now |
Part Details for CTS4U-N/W
CTS4U-N/W CAD Models
CTS4U-N/W Part Data Attributes:
|
CTS4U-N/W
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CTS4U-N/W
Altech Corporation
Terminal Blocks F/T term block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |