Part Details for CTS50/70N by Altech Corporation
Overview of CTS50/70N by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTS50/70N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3838
|
Newark | Din Term Blk, Screw, Feed-Thru |Altech CTS50/70N Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5500 / $14.6300 | Buy Now |
DISTI #
1920-CTS50/70N-ND
|
DigiKey | DIN TERM BLK, SCREW, FEED-THRU Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9680 | Buy Now |
DISTI #
845-CTS5070N
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Feed-Thru | 54 |
|
$8.1800 / $11.6200 | Buy Now |
DISTI #
70279090
|
RS | Conn TermBlk DINRail Feed-Thru 8-2/0AWG Gray 175.5A 1000V, U Series | Altech Corp CTS50/70N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 8 |
|
$8.6300 / $11.9800 | Buy Now |
|
Future Electronics | DIN Rail Terminal Blocks Feed-through term block RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$8.3400 / $8.5400 | Buy Now |
|
Onlinecomponents.com | Connector Terminal Block - DIN Rail - Feed-Through - 20.5 mm - 8-2/0AWG - Gray - 175.5A - 1000V. RoHS: Compliant | 235 Factory Stock |
|
$8.2000 / $9.8100 | Buy Now |
|
Powell Electronics | Feed-through term block Min Qty: 20 | 141 |
|
$10.2800 | Buy Now |
|
Master Electronics | Connector Terminal Block - DIN Rail - Feed-Through - 20.5 mm - 8-2/0AWG - Gray - 175.5A - 1000V. RoHS: Compliant | 235 Factory Stock |
|
$8.2000 / $9.8100 | Buy Now |
DISTI #
10113792
|
TestEquity LLC | Altech CTS50/70N Terminal Block, Feed-Thru, 20.5 mm, 75.5x71 mm, 175A, 192A, 175A | 0 |
|
$11.8600 | Buy Now |