Part Details for CTSFW1890F-100M by Central Technologies
Overview of CTSFW1890F-100M by Central Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTSFW1890F-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTSFW1890F-100M-ND
|
DigiKey | SMD FLAT WIRE POWER INDUCTOR Min Qty: 1 Lead time: 5 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5 In Stock |
|
$11.1500 / $17.8400 | Buy Now |
Part Details for CTSFW1890F-100M
CTSFW1890F-100M CAD Models
CTSFW1890F-100M Part Data Attributes
|
CTSFW1890F-100M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTSFW1890F-100M
Central Technologies
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 7272, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 7272 | |
Construction | Rectangular | |
DC Resistance | 0.0076 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.9 mm | |
Package Length | 18.3 mm | |
Package Style | SMT | |
Package Width | 18.2 mm | |
Packing Method | TR | |
Rated Current-Max | 15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |