Part Details for CTSPW-056 by Central Technologies
Overview of CTSPW-056 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTSPW-056
CTSPW-056 CAD Models
CTSPW-056 Part Data Attributes:
|
CTSPW-056
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTSPW-056
Central Technologies
Power Transformer, 2.5VA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | BREADTH DIM INCLUDES TERMINALS ALSO | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 17 mm | |
Isolation Voltage | 1500 V | |
Length | 48.1 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.06 A | |
Output Voltage 1 | 20 V | |
Packing Method | BULK | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 38.1 mm |