Part Details for CTWBF-2.5 by Central Technologies
Overview of CTWBF-2.5 by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CTWBF-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTWBF-2.5-ND
|
DigiKey | FERRITE BEAD 580 OHM AXIAL 1LN Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1404 In Stock |
|
$0.3126 / $0.5000 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
Part Details for CTWBF-2.5
CTWBF-2.5 CAD Models
CTWBF-2.5 Part Data Attributes
|
CTWBF-2.5
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTWBF-2.5
Central Technologies
General Purpose Inductor, 1 Element, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE |
Alternate Parts for CTWBF-2.5
This table gives cross-reference parts and alternative options found for CTWBF-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTWBF-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTWB-1.5-S | General Purpose Inductor, 1 Element, AXIAL LEADED | Central Technologies | CTWBF-2.5 vs CTWB-1.5-S |
CTWB-1.5 | General Purpose Inductor, 1 Element, AXIAL LEADED | Central Technologies | CTWBF-2.5 vs CTWB-1.5 |
CTWBF-2.0-S | General Purpose Inductor, 1 Element, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | CTWBF-2.5 vs CTWBF-2.0-S |
CTWBF-1.5-S | General Purpose Inductor, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | CTWBF-2.5 vs CTWBF-1.5-S |
CTWB-2.0 | General Purpose Inductor, 1 Element, | Central Technologies | CTWBF-2.5 vs CTWB-2.0 |
CTWBF-1.5 | General Purpose Inductor, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | CTWBF-2.5 vs CTWBF-1.5 |
CTWB-3.0 | General Purpose Inductor, 1 Element, | Central Technologies | CTWBF-2.5 vs CTWB-3.0 |
CTWBF-2.5-S | General Purpose Inductor, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | CTWBF-2.5 vs CTWBF-2.5-S |
CTWBF-2.0 | General Purpose Inductor, 1 Element, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | CTWBF-2.5 vs CTWBF-2.0 |