Part Details for CTWR026A by Essentra Components
Overview of CTWR026A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTWR026A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3305
|
Newark | Cable Tie, 310Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:310Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:89Mm, Cable Tie Type:Standard, Product Range:Ctwr Series Rohs Compliant: Yes |Essentra Components CTWR026A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.0650 | Buy Now |
DISTI #
RPC3815-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 1.017' Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
7700 In Stock |
|
$0.1135 / $0.1874 | Buy Now |
DISTI #
144-CTWR026A
|
Mouser Electronics | Cable Ties CABLE TIE WEATHER RESISTANT:NYL BLACK W/UV RoHS: Compliant | 100 |
|
$0.1100 / $0.1280 | Buy Now |
DISTI #
70905881
|
RS | Cable Tie, Weather and UV Resistant, Nylon, UL94V-2 Black, Length 12.2 in, 50LB | Essentra Components CTWR026A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.1222 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - Overall Length 309.9 mm (12.200 in) - Overall Width 4.8 mm (0.190 in) - Minimum Loop Tensile Strength 22.7 kg (50 lbs RoHS: Compliant | 0 |
|
$0.1235 / $0.1878 | Buy Now |