Part Details for CTWR065A by Essentra Components
Overview of CTWR065A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTWR065A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3313
|
Newark | Cable Tie, 150Mm, Nylon 6.6, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:150Mm, Cable Tie Width:7.6Mm, Cable Bundle Diameter Max:39Mm, Cable Tie Type:Heavy Duty, Product Range:Ctwr Series Rohs Compliant: Yes |Essentra Components CTWR065A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.0780 | Buy Now |
DISTI #
RPC3822-ND
|
DigiKey | CBL TIE LOCKING BLK 120LBS 5.91" Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
2400 In Stock |
|
$0.1428 / $0.2499 | Buy Now |
DISTI #
144-CTWR065A
|
Mouser Electronics | Cable Ties CABLE TIE WEATHER RESISTANT:NYL BLACK W/UV, 6" 120LB TENSILE & MAX BUNDLE 1.50" RoHS: Compliant | 0 |
|
$0.1720 / $0.2810 | Order Now |
DISTI #
70905908
|
RS | Cable Tie, Weather and UV Resistant, Nylon, UL94V-2 Black, Length 5.9 in, 120LB | Essentra Components CTWR065A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1395 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - Overall Length 150.1 mm (5.910 in) - Overall Width 7.6 mm (0.300 in) - Minimum Loop Tensile Strength 54.4 kg (120 lbs RoHS: Compliant | 0 |
|
$0.1389 / $0.2144 | Buy Now |
Part Details for CTWR065A
CTWR065A CAD Models
CTWR065A Part Data Attributes:
|
CTWR065A
Essentra Components
Buy Now
|
Compare Parts:
CTWR065A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |