There are no models available for this part yet.
Overview of CTX0-68-2P-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CTX0-68-2P-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTX0-68-2P-R
|
Avnet Americas | Inductor, Coupled, 680 nH, 7 Milliohm, 8.89mm x 8.89mm x 5.97mm - Tape and Reel (Alt: CTX0-68-2P-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4080 / $2.1158 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.9200 | Buy Now | ||
DISTI #
CTX0-68-2P-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$1.4600 / $1.9800 | Buy Now | |
DISTI #
CTX0-68-2P-R
|
Avnet Abacus | Inductor, Coupled, 680 nH, 7 Milliohm, 8.89mm x 8.89mm x 5.97mm - Tape and Reel (Alt: CTX0-68-2P-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |