Part Details for CTX0.47-1P-R by Eaton Bussmann
Overview of CTX0.47-1P-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX0.47-1P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX0.47-1P-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 420NH SMD Min Qty: 1100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0442 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $3.4600 | Buy Now |
DISTI #
000000000001603809
|
Sager | Coupled Inductors 0.42uH 5.5A 0.005ohms | 0 |
|
Buy Now |