Part Details for CTX01-19371-R by Eaton Bussmann
Overview of CTX01-19371-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX01-19371-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX01-19371-R-ND
|
DigiKey | FIXED IND 150NH Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005397953
|
Sager | Power Inductors - SMD IND, Flat Pac, 150nH, 47A,2 PADS, SMT | 0 |
|
Buy Now |