-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 9.83uH, 20%, 2 Element, Iron-Core, SMD, 3535, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX10-2P-R
|
Avnet Americas | Inductor, Coupled, 10 uH, 45 Milliohm, 8.89mm x 8.89mm x 5.97mm - Tape and Reel (Alt: CTX10-2P-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5360 / $2.2862 | Buy Now |
DISTI #
29K6151
|
Avnet Americas | Inductor, Coupled, 10 uH, 45 Milliohm, 8.89mm x 8.89mm x 5.97mm - Product that comes on tape, but is not reeled (Alt: 29K6151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$2.5400 / $4.2300 | Buy Now |
DISTI #
704-CTX10-2P-R
|
Mouser Electronics | Coupled Inductors 9.8uH 2.1A 0.045ohms RoHS: Compliant | 710 |
|
$2.3800 / $4.4600 | Buy Now |
|
Future Electronics | CTX Series 9.83 uH 2.1 A Shielded Horizontal SMT EconoPac Toroidal Inductor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$2.2500 | Buy Now |
DISTI #
71202886
|
Verical | Inductor Power Wirewound 9.83uH/39.3uH 20% 100KHz Powdered Iron 2.1A/1.05A 0.045Ohm/0.179Ohm DCR T/R Min Qty: 20 Package Multiple: 10 Date Code: 2338 | Americas - 400 |
|
$3.3810 / $3.6291 | Buy Now |
DISTI #
CTX10-2P-R
|
TTI | Coupled Inductors 9.8uH 2.1A 0.045ohms pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$2.2200 / $2.3600 | Buy Now |
DISTI #
CTX10-2P-R.
|
TTI | Coupled Inductors 9.8uH 2.1A 0.045ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 30 In Stock |
|
$3.3200 | Buy Now |
DISTI #
CTX10-2P-R
|
Avnet Americas | Inductor, Coupled, 10 uH, 45 Milliohm, 8.89mm x 8.89mm x 5.97mm - Tape and Reel (Alt: CTX10-2P-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5360 / $2.2862 | Buy Now |
DISTI #
29K6151
|
Avnet Americas | Inductor, Coupled, 10 uH, 45 Milliohm, 8.89mm x 8.89mm x 5.97mm - Product that comes on tape, but is not reeled (Alt: 29K6151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$2.5400 / $4.2300 | Buy Now |
DISTI #
CTX10-2P-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$1.5900 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTX10-2P-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX10-2P-R
Eaton Corporation
General Purpose Inductor, 9.83uH, 20%, 2 Element, Iron-Core, SMD, 3535, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3535 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 9.83 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.97 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 8.89 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |