Part Details for CTX10-3-R by Eaton Bussmann
Overview of CTX10-3-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX10-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-4356-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 9.6UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14468 In Stock |
|
$3.5000 / $4.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4800 / $7.2800 | Buy Now | |
|
Bristol Electronics | 578 |
|
RFQ | ||
|
Quest Components | 462 |
|
$3.5835 / $6.5154 | Buy Now | |
DISTI #
000000000001603856
|
Sager | Coupled Inductors 9.6uH 2.7A 0.028ohms Min Qty: 800 | 0 |
|
$4.4400 | Buy Now |