Part Details for CTX10-5-52LP by Coiltronics
Overview of CTX10-5-52LP by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for CTX10-5-52LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Powdered Iron, 10uh, 20±% | 28 |
|
$1.7600 / $2.2000 | Buy Now |
Part Details for CTX10-5-52LP
CTX10-5-52LP CAD Models
CTX10-5-52LP Part Data Attributes
|
CTX10-5-52LP
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX10-5-52LP
Coiltronics
General Purpose Inductor, 9.68uH, 20%, 1 Element, Iron-Core
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Circular | |
Core Material | IRON | |
DC Resistance | 0.0104 Ω | |
Inductance-Nom (L) | 9.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.11 mm | |
Lead Length | 10 mm | |
Lead Spacing | 19.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.2 mm | |
Package Length | 13.9 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 8.7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |