Part Details for CTX10-5-52M-R by Eaton Corporation
Overview of CTX10-5-52M-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CTX10-5-52M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX10-5-52M-R
|
Avnet Americas | Toroidal Inductor, 9.68 uH, 8.7 A, 10.4 Milliohm, ± 20% - Trays (Alt: CTX10-5-52M-R) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Tray | 0 |
|
$3.6992 / $4.1038 | Buy Now |
DISTI #
704-CTX10-5-52M-R
|
Mouser Electronics | Power Inductors - Leaded 10uH 11.1A .0104ohms Header Mount RoHS: Compliant | 0 |
|
$4.4300 / $7.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Container: Bulk | 0Bulk |
|
$3.8600 | Buy Now |
DISTI #
CTX10-5-52M-R
|
Avnet Americas | Toroidal Inductor, 9.68 uH, 8.7 A, 10.4 Milliohm, ± 20% - Trays (Alt: CTX10-5-52M-R) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Tray | 0 |
|
$3.6992 / $4.1038 | Buy Now |
DISTI #
CTX10-5-52M-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 54 | 0 |
|
$2.5800 / $3.8300 | Buy Now |
Part Details for CTX10-5-52M-R
CTX10-5-52M-R CAD Models
CTX10-5-52M-R Part Data Attributes:
|
CTX10-5-52M-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX10-5-52M-R
Eaton Corporation
General Purpose Inductor, 10uH, 20%, 2 Element, Iron-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Construction | Vertical Mount | |
Core Material | IRON | |
DC Resistance | 0.0104 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1 mm | |
Lead Length | 4.25 mm | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22.7 mm | |
Package Length | 31 mm | |
Package Style | Toroidal | |
Package Width | 16 mm | |
Packing Method | Bulk | |
Rated Current-Max | 8.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |