Part Details for CTX10-5P by Coiltronics
Overview of CTX10-5P by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX10-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 4 ELEMENT, IRON-CORE, SMD | 260 |
|
$4.6200 / $11.5500 | Buy Now |
Part Details for CTX10-5P
CTX10-5P CAD Models
CTX10-5P Part Data Attributes
|
CTX10-5P
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX10-5P
Coiltronics
General Purpose Inductor, 10uH, 4 Element, Iron-Core, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | NO LEAD | |
Test Frequency | 0.04 MHz |