Part Details for CTX100-4-R by Coiltronics
Overview of CTX100-4-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for CTX100-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6604
|
Newark | Power Inductor, 99.23Uh, 920Ma, 20%, Product Range:Octa-Pac Ctx 1 Series, Inductance, Parallel:99.23Μh, Rms Current, Parallel:920Ma, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.302Ohm, Product Length:11.43Mm Rohs Compliant: Yes |Eaton Coiltronics CTX100-4-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2000 | Buy Now |
DISTI #
27K6955
|
Newark | Power Inductor, 99.23Uh, 920Ma, 20%, Full Reel, Product Range:Octa-Pac Ctx 1 Series, Inductance, Parallel:99.23Μh, Rms Current, Parallel:920Ma, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.302Ohm, Inductance:99.23Μh Rohs Compliant: Yes |Eaton Coiltronics CTX100-4-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6600 / $4.2000 | Buy Now |
Part Details for CTX100-4-R
CTX100-4-R CAD Models
CTX100-4-R Part Data Attributes:
|
CTX100-4-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX100-4-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |