Part Details for CTX15-1P-R by Eaton Bussmann
Overview of CTX15-1P-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX15-1P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX15-1P-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 15.03UH SMD Min Qty: 1100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0737 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $4.2100 | Buy Now |
DISTI #
000000000001603911
|
Sager | Coupled Inductors 15uH 1.4A 0.087ohms Min Qty: 1100 | 0 |
|
$2.5700 | Buy Now |