Part Details for CTX150-1-52LP-R by Eaton Bussmann
Overview of CTX150-1-52LP-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX150-1-52LP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX150-1-52LP-R-ND
|
DigiKey | FIXED IND 150UH 2.1A 162 MOHM TH Min Qty: 105 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4106 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $3.3200 | Buy Now |
DISTI #
000000000001603922
|
Sager | Power Inductors - Leaded 150uH 2.3A 0.162ohms Horizontal Mount | 0 |
|
Buy Now |