Part Details for CTX150-1-R by Eaton Bussmann
Overview of CTX150-1-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX150-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1724-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 148.23UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2277 In Stock |
|
$2.8752 / $6.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $8.5700 | Buy Now |
DISTI #
000000000001603924
|
Sager | Coupled Inductors 148uH 0.38A 0.965ohms Min Qty: 1100 | 0 |
|
$4.0000 | Buy Now |