Part Details for CTX150-2-52LP-R by Eaton Corporation
Overview of CTX150-2-52LP-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CTX150-2-52LP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX150-2-52LP-R
|
Avnet Americas | Toroidal Inductor, 148 uH, 4.3 A, 71.9 Milliohm, ± 20% - Trays (Alt: CTX150-2-52LP-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.7248 / $4.1322 | Buy Now |
DISTI #
704-CTX150-2-52LP-R
|
Mouser Electronics | Power Inductors - Leaded 150uH 4.0A 0.0719ohm Horizontal Mount RoHS: Compliant | 0 |
|
$4.1600 / $7.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.8800 | Buy Now |
DISTI #
67547750
|
Verical | Inductor Power Toroid 148uH/150uH 20% 100KHz Powdered Iron 4.3A 0.0719Ohm DCR RDL Bulk Min Qty: 20 Package Multiple: 10 Date Code: 2147 | Americas - 270 |
|
$5.7088 / $6.5563 | Buy Now |
DISTI #
CTX150-2-52LP-R
|
Avnet Americas | Toroidal Inductor, 148 uH, 4.3 A, 71.9 Milliohm, ± 20% - Trays (Alt: CTX150-2-52LP-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.7248 / $4.1322 | Buy Now |
DISTI #
CTX150-2-52LP-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$2.6100 / $3.8600 | Buy Now |
DISTI #
CTX150-2-52LP-R
|
Avnet Abacus | Toroidal Inductor, 148 uH, 4.3 A, 71.9 Milliohm, � 20% (Alt: CTX150-2-52LP-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for CTX150-2-52LP-R
CTX150-2-52LP-R CAD Models
CTX150-2-52LP-R Part Data Attributes:
|
CTX150-2-52LP-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX150-2-52LP-R
Eaton Corporation
General Purpose Inductor, 150uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Construction | Hortizontal Mount | |
Core Material | IRON | |
DC Resistance | 0.0719 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 10 mm | |
Lead Spacing | 28.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 30.6 mm | |
Package Length | 11.4 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 4.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTX150-2-52LP-R
This table gives cross-reference parts and alternative options found for CTX150-2-52LP-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX150-2-52LP-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX150-2-52-R | General Purpose Inductor, 150uH, 20%, 1 Element, Iron-Core, ROHS COMPLIANT | Eaton Corporation | CTX150-2-52LP-R vs CTX150-2-52-R |