Part Details for CTX150-4A-R by Coiltronics
Overview of CTX150-4A-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for CTX150-4A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K4303
|
Newark | Power Inductor, 150Uh, 1.1A, 25%, Full Reel, Product Range:Octa-Pac Plus Ctx 4A Series, Inductance, Parallel:153.5µh, Rms Current, Parallel:1.1A, Saturation Current, Parallel:1.07A, Dc Resistance Max, Parallel:0.365Ohm Rohs Compliant: Yes |Eaton Coiltronics CTX150-4A-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4200 / $4.3800 | Buy Now |