There are no models available for this part yet.
Overview of CTX150-4A-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CTX150-4A-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
513-1725-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 153.5UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$3.3125 / $6.9300 | Buy Now | |
Onlinecomponents.com | Ind Power Wirewound 153.5uH/613.9uH 25% 100KHz Amorphous Metal 1.1A/0.55A T/R RoHS: Compliant |
780 Partner Stock |
|
$3.3100 / $4.7400 | Buy Now | ||
DISTI #
000000000001603937
|
Sager | Coupled Inductors 150uH 1.07A 0.365ohms Min Qty: 600 | 0 |
|
$4.2100 | Buy Now | |
Master Electronics | Ind Power Wirewound 153.5uH/613.9uH 25% 100KHz Amorphous Metal 1.1A/0.55A T/R RoHS: Compliant |
780 Partner Stock |
|
$3.3100 / $4.7400 | Buy Now |