-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 149.45uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
704-CTX150-4P-R
|
Mouser Electronics | Coupled Inductors 149uH 0.64A 0.696ohms RoHS: Compliant | 0 |
|
$3.9000 / $4.0400 | Order Now |
|
Future Electronics | CTX Series 101.46 uH 0.64 A 0.696 Ohm DCR Horizontal SMT EconoPac Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$3.8300 | Buy Now |
DISTI #
67547815
|
Verical | Inductor Power Wirewound 149.45uH/597.8uH 20% 100KHz Powdered Iron 0.64A/0.32A 0.696Ohm/2.784Ohm DCR T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1403 | Americas - 600 |
|
$4.7102 / $6.5430 | Buy Now |
DISTI #
CTX150-4P-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 600 | 0 |
|
$2.4800 / $3.6500 | Buy Now |
DISTI #
CTX150-4P-R
|
Avnet Abacus | Inductor, Coupled, 150 uH, 696 Milliohm, 11.43mm x 11.43mm x 6.35mm - Tape and Reel (Alt: CTX150-4P-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTX150-4P-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX150-4P-R
Eaton Corporation
General Purpose Inductor, 149.45uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Core Material | IRON | |
DC Resistance | 0.696 Ω | |
Inductance-Nom (L) | 149.45 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.64 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |