CTX20-1-52LP-R
Description: General Purpose Inductor,

Overview of CTX20-1-52LP-R by Coiltronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology

Available Datasheets

Part # Manufacturer Description Datasheet
HMC652LP2E Analog Devices Fixed atten 2 dB
119197-HMC652LP2E Analog Devices HMC652LP2E Evaluation Board
HMC652LP2ETR Analog Devices Fixed atten - 2dB

Price & Stock for CTX20-1-52LP-R by Coiltronics

Part # Manufacturer Description Stock Price Buy
DISTI # 27K7003
Newark Coiltronics Rohs Compliant: Yes |Eaton Coiltronics CTX20-1-52LP-R RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.5000
  • 1,000 $2.2100
  • 2,500 $2.0500
$2.0500 / $2.5000 Buy Now

CAD Models for CTX20-1-52LP-R by Coiltronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTX20-1-52LP-R by Coiltronics

CTX20-1-52LP-R
Coiltronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COILTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Inductor Type
GENERAL PURPOSE INDUCTOR
Want to compare parts?
  1. CTX20-1-52LP-R
    Coiltronics
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTX20-1-52LP-R by Coiltronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTX20-1-52LP-R by Coiltronics

Select Manufacturer
Which Manufacturer of CTX20-1-52LP-R would you like to use for your alert(s)?
  • Please alert me when CTX20-1-52LP-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTX20-1-52LP-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTX20-1-52LP-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTX20-1-52LP-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTX20-1-52LP-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTX20-1-52LP-R by Coiltronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: