Part Details for CTX20-16-52-R by Coiltronics
Overview of CTX20-16-52-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for CTX20-16-52-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2951
|
Newark | Inductor, 20Uh, 31.5A, +20%, Product Range:Octa-Pac Ctx Series, Inductance:19.24µh, Rms Current (Irms):31.5A, Dc Resistance Max:0.0034Ohm, Inductance Tolerance:± 20%, Case Dimensions:59Mm X 28Mm Rohs Compliant: Yes |Eaton Coiltronics CTX20-16-52-R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8400 / $28.7500 | Buy Now |
Part Details for CTX20-16-52-R
CTX20-16-52-R CAD Models
CTX20-16-52-R Part Data Attributes
|
CTX20-16-52-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX20-16-52-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |