Part Details for CTX20-16-52-R by Eaton Bussmann
Overview of CTX20-16-52-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX20-16-52-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX20-16-52-R-ND
|
DigiKey | FIXED IND 20UH 31.5A 3.4 MOHM TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2000 / $32.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
840 Partner Stock |
|
$14.0500 / $26.1200 | Buy Now |
DISTI #
000000000001603962
|
Sager | Power Inductors - Leaded 20uH 29.5A 0.0034ohm Vertical Mount Min Qty: 21 | 0 |
|
$20.7600 / $21.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
840 Partner Stock |
|
$14.0500 / $26.1200 | Buy Now |