There are no models available for this part yet.
Overview of CTX20-16-52LP-R by Eaton Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC652LP2E | Analog Devices | Fixed atten 2 dB | |
119197-HMC652LP2E | Analog Devices | HMC652LP2E Evaluation Board | |
HMC652LP2ETR | Analog Devices | Fixed atten - 2dB |
Price & Stock for CTX20-16-52LP-R by Eaton Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71935671
|
RS | IND, LCPI, 20uH, 29.5A H | Eaton Electronics CTX20-16-52LP-R RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$39.6900 | RFQ |
CAD Models for CTX20-16-52LP-R by Eaton Electronics
Part Data Attributes for CTX20-16-52LP-R by Eaton Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILTRONICS INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Eaton
|