Part Details for CTX20-1P-R by Eaton Bussmann
Overview of CTX20-1P-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX20-1P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX20-1P-RCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 20.46UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
224 In Stock |
|
$2.0710 / $4.1200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 20.46uH/81.83uH 20% 100KHz Powdered Iron 1A/0.5A 158mOhm/634mOhm DCR T/R RoHS: Compliant |
604 In Stock |
|
$2.0800 / $2.9700 | Buy Now |
DISTI #
000000000001603965
|
Sager | Coupled Inductors 20uH 1.0A 0.158ohms Min Qty: 1100 | 0 |
|
$2.6300 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 20.46uH/81.83uH 20% 100KHz Powdered Iron 1A/0.5A 158mOhm/634mOhm DCR T/R RoHS: Compliant |
604 In Stock |
|
$2.0800 / $2.9700 | Buy Now |