Part Details for CTX20-5-52M-R by Eaton Bussmann
Overview of CTX20-5-52M-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX20-5-52M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX20-5-52M-R-ND
|
DigiKey | FIXED IND 20UH 7.8A 26 MOHM TH Min Qty: 36 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5142 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4400 / $4.9100 | Buy Now | |
DISTI #
000000000001603979
|
Sager | Power Inductors - Leaded 20uH 9.3A 0.026ohms Header Mount | 0 |
|
Buy Now |