Part Details for CTX25-1P-R by Eaton Corporation
Overview of CTX25-1P-R by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for CTX25-1P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX25-1P-R
|
Avnet Americas | Inductor, Coupled, 25 uH, 177 Milliohm, 8.89mm x 8.89mm x 4.19mm - Tape and Reel (Alt: CTX25-1P-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4080 / $2.1158 | Buy Now |
DISTI #
704-CTX25-1P-R
|
Mouser Electronics | Coupled Inductors 25uH 0.96A 0.177ohms RoHS: Compliant | 0 |
|
$2.0800 / $2.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$1.9900 | Buy Now |
DISTI #
CTX25-1P-R
|
Avnet Americas | Inductor, Coupled, 25 uH, 177 Milliohm, 8.89mm x 8.89mm x 4.19mm - Tape and Reel (Alt: CTX25-1P-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4080 / $2.1158 | Buy Now |
DISTI #
CTX25-1P-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1100 | 0 |
|
$1.4600 / $1.9800 | Buy Now |
DISTI #
CTX25-1P-R
|
Avnet Abacus | Inductor, Coupled, 25 uH, 177 Milliohm, 8.89mm x 8.89mm x 4.19mm - Tape and Reel (Alt: CTX25-1P-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CTX25-1P-R
|
Avnet Asia | Inductor, Coupled, 25 uH, 177 Milliohm, 8.89mm x 8.89mm x 4.19mm (Alt: CTX25-1P-R) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.8625 / $2.0986 | Buy Now |
Part Details for CTX25-1P-R
CTX25-1P-R CAD Models
CTX25-1P-R Part Data Attributes:
|
CTX25-1P-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX25-1P-R
Eaton Corporation
General Purpose Inductor, 25.4uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Core Material | IRON | |
DC Resistance | 0.177 Ω | |
Inductance-Nom (L) | 25.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.96 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |