Part Details for CTX25-4-R by Eaton Bussmann
Overview of CTX25-4-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX25-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1207-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 25.92UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
695 In Stock |
|
$3.5176 / $5.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
735 In Stock |
|
$3.7500 / $5.3700 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
DISTI #
000000000001604019
|
Sager | Coupled Inductors 25.9uH 2.0A 0.063ohms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
735 In Stock |
|
$3.7500 / $5.3700 | Buy Now |