Part Details for CTX25-4 by Coiltronics
Overview of CTX25-4 by Coiltronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for CTX25-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 2 ELEMENT, 25.92 uH, GENERAL PURPOSE INDUCTOR, SMD | 77 |
|
$1.8040 / $3.2800 | Buy Now |
|
Quest Components | 2 ELEMENT, 25.92 uH, GENERAL PURPOSE INDUCTOR, SMD | 16 |
|
$1.6400 / $2.0500 | Buy Now |
Part Details for CTX25-4
CTX25-4 CAD Models
CTX25-4 Part Data Attributes
|
CTX25-4
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
CTX25-4
Coiltronics
General Purpose Inductor, 25.92uH, 20%, 2 Element, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.064 Ω | |
Inductance-Nom (L) | 25.92 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 2.03 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | NO LEAD | |
Tolerance | 20% |