Part Details for CTX25-4A-R by Coiltronics
Overview of CTX25-4A-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CTX25-4A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K7040
|
Newark | Power Inductor, 25Uh, 3.02A, 25%, Product Range:Octa-Pac Plus Ctx 4A Series, Inductance, Parallel:25.14Μh, Rms Current, Parallel:3.02A, Saturation Current, Parallel:2.65A, Dc Resistance Max, Parallel:0.048Ohm, Product Length:11.43Mm Rohs Compliant: Yes |Eaton Coiltronics CTX25-4A-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.1600 | Buy Now |
|
Quest Components | 2 ELEMENT, 25.14 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2 |
|
$3.3000 / $4.9500 | Buy Now |