Part Details for CTX250-5-52LP-R by Eaton Bussmann
Overview of CTX250-5-52LP-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX250-5-52LP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX250-5-52LP-R-ND
|
DigiKey | FIXED IND 250UH 9.2A 40 MOHM TH Min Qty: 1040 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7081 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.8200 / $49.3600 | Buy Now | |
DISTI #
000000000001604029
|
Sager | Power Inductors - Leaded 250uH 8.1A 0.04ohms Horizontal Mount | 0 |
|
Buy Now |