CTX300-1-R
Description: General Purpose Inductor, 302.5uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT

Overview of CTX300-1-R by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Robotics and Drones

CAD Models for CTX300-1-R by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTX300-1-R by Cooper Industries

CTX300-1-R
Cooper Industries
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
IRON
DC Resistance
1.431 Ω
Inductance-Nom (L)
302.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
0.22 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
PARALLEL CONNECTED, ALSO CONFIGURABLE AS TRANSFORMER
Surface Mount
YES
Terminal Placement
ON CIRCLE
Terminal Shape
ONE SURFACE
Tolerance
20%
Want to compare parts?
  1. CTX300-1-R
    Cooper Industries
    General Purpose Inductor, 302.5uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT
    VS

Alternate Parts for CTX300-1-R

This table gives cross-reference parts and alternative options found for CTX300-1-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX300-1-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTX300-1P-R General Purpose Inductor, 299.87uH, 20%, 2 Element, Iron-Core, SMD, ROHS COMPLIANT Cooper Industries CTX300-1-R vs CTX300-1P-R
CTX300-1A General Purpose Inductor, 300uH, 25%, 1 Element, Iron-Core, SMD Cooper Industries CTX300-1-R vs CTX300-1A
CTX300-1A 2 ELEMENT, 300 uH, GENERAL PURPOSE INDUCTOR, SMD Eaton Electronics CTX300-1-R vs CTX300-1A
CTX300-1P General Purpose Inductor, 299.87uH, 20%, 1 Element, Iron-Core, SMD Cooper Industries CTX300-1-R vs CTX300-1P
Part Number Description Manufacturer Compare
CTX300-1A General Purpose Inductor, 300uH, 25%, 1 Element, Iron-Core, SMD Cooper Industries CTX300-1-R vs CTX300-1A
CTX300-1P General Purpose Inductor, 299.87uH, 20%, 1 Element, Iron-Core, SMD Cooper Industries CTX300-1-R vs CTX300-1P
CTX300-1 2 ELEMENT, 302.5 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD Eaton Electronics CTX300-1-R vs CTX300-1
CTX300-1A 2 ELEMENT, 300 uH, GENERAL PURPOSE INDUCTOR, SMD Eaton Electronics CTX300-1-R vs CTX300-1A

Related Parts for CTX300-1-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTX300-1-R by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTX300-1-R by Cooper Industries

Select Manufacturer
Which Manufacturer of CTX300-1-R would you like to use for your alert(s)?
  • Please alert me when CTX300-1-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTX300-1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTX300-1-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTX300-1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTX300-1-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTX300-1-R by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: