Part Details for CTX300-3P-R by Eaton Bussmann
Overview of CTX300-3P-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX300-3P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX300-3P-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 298.39UH SMD Min Qty: 800 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8972 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1000 / $11.2200 | Buy Now |
DISTI #
000000000001604038
|
Sager | Coupled Inductors 298uH 0.5A 0.926ohms | 0 |
|
Buy Now |