Part Details for CTX300-4-R by Eaton Bussmann
Overview of CTX300-4-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX300-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1208-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 298.12UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1424 In Stock |
|
$3.6444 / $6.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1800 In Stock |
|
$3.7500 / $5.3700 | Buy Now |
DISTI #
Bussmann CTX300-4-R
|
PEI Genesis | General Purpose Inductor | 1200 |
|
Buy Now | |
DISTI #
000000000001604039
|
Sager | Coupled Inductors 298uH 0.62A 0.672ohms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1800 In Stock |
|
$3.7500 / $5.3700 | Buy Now |