Part Details for CTX300-4P-R by Eaton Bussmann
Overview of CTX300-4P-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX300-4P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-CTX300-4P-RCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 298.93UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$4.0958 / $7.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6200 / $5.9800 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9000 / $8.1600 | Buy Now |
DISTI #
000000000001604041
|
Sager | Coupled Inductors 298uH 0.54A 1.003ohms | 0 |
|
Buy Now |