Part Details for CTX33-18395-R by Eaton Bussmann
Overview of CTX33-18395-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTX33-18395-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX33-18395-R-ND
|
DigiKey | PWR XFMR 12V 2A 9.92UH 12P Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005607427
|
Sager | Pulse Transformers XFMRFBK12V@2A 9.92uH12PHMSMT | 0 |
|
Buy Now |