There are no models available for this part yet.
Overview of CTX5-4P-R by Coiltronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTX5-4P-R by Coiltronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K6158
|
Newark | Power Inductor, 5.15Uh, 3.3A, 20%, Product Range:Econo-Pac Ctx 4P Series, Inductance, Parallel:5.15µh, Rms Current, Parallel:3.3A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.027Ohm, Leakage Inductance:- Rohs Compliant: Yes |Eaton Coiltronics CTX5-4P-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1100 | Buy Now | |
Bristol Electronics | Min Qty: 2 | 310 |
|
$1.2618 / $2.9120 | Buy Now | ||
Quest Components | Electronic Component | 248 |
|
$1.8200 / $3.9000 | Buy Now | ||
Quest Components | 36 |
|
$1.3860 / $3.6960 | Buy Now |
CAD Models for CTX5-4P-R by Coiltronics
Part Data Attributes for CTX5-4P-R by Coiltronics
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COILTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILTRONICS
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|