There are no models available for this part yet.
Overview of CTX5-4P-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CTX5-4P-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-CTX5-4P-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 5.15UH SMD Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6431 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4600 / $5.1500 | Buy Now | ||
DISTI #
000000000001604132
|
Sager | Coupled Inductors 5.1uH 3.3A 0.027ohms Min Qty: 600 | 0 |
|
$3.1400 | Buy Now |