There are no models available for this part yet.
Overview of CTX50-10-52-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CTX50-10-52-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-CTX50-10-52-R-ND
|
DigiKey | FIXED IND 50UH 13.9A 12.4MOHM TH Min Qty: 504 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8700 / $29.7800 | Buy Now | ||
DISTI #
000000000001604136
|
Sager | Power Inductors - Leaded 50uH 12.7A 0.0124ohm Vertical Mount Min Qty: 504 | 0 |
|
$13.9000 | Buy Now |