Part Details for CTX50-2-52-R by Eaton Corporation
Overview of CTX50-2-52-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CTX50-2-52-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX50-2-52-R
|
Avnet Americas | Toroidal Inductor, 50 uH, 4.9 A, 32.6 Milliohm, ± 20% - Trays (Alt: CTX50-2-52-R) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8928 / $3.2092 | Buy Now |
DISTI #
704-CTX50-2-52-R
|
Mouser Electronics | Power Inductors - Leaded 50uH 4.9A 0.0326ohms Vertical Mount RoHS: Compliant | 118 |
|
$3.2300 / $5.1300 | Buy Now |
|
Future Electronics | CTX Series 50 uh ±20 % Tol. 4.9 A 0.0326 Ohm Vertical Low Cost Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 85 Container: Box | 0Box |
|
$3.0200 / $3.2100 | Buy Now |
|
Future Electronics | CTX Series 50 uh ±20 % Tol. 4.9 A 0.0326 Ohm Vertical Low Cost Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 85 Container: Box | 0Box |
|
$3.0200 / $3.2100 | Buy Now |
DISTI #
CTX50-2-52-R
|
TTI | Power Inductors - Leaded 50uH 4.9A 0.0326ohms Vertical Mount pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 165 In Stock |
|
$2.2600 / $2.3700 | Buy Now |
DISTI #
CTX50-2-52-R
|
Avnet Americas | Toroidal Inductor, 50 uH, 4.9 A, 32.6 Milliohm, ± 20% - Trays (Alt: CTX50-2-52-R) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8928 / $3.2092 | Buy Now |
DISTI #
CTX50-2-52-R
|
Avnet Americas | Toroidal Inductor, 50 uH, 4.9 A, 32.6 Milliohm, ± 20% - Trays (Alt: CTX50-2-52-R) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8928 / $3.2092 | Buy Now |
Part Details for CTX50-2-52-R
CTX50-2-52-R CAD Models
CTX50-2-52-R Part Data Attributes
|
CTX50-2-52-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX50-2-52-R
Eaton Corporation
General Purpose Inductor, 50uH, 1 Element, Iron-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Construction | Vertical Mount | |
Core Material | IRON | |
DC Resistance | 0.0326 Ω | |
Inductance-Nom (L) | 50 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.89 mm | |
Lead Length | 10 mm | |
Lead Spacing | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 21.6 mm | |
Package Length | 13.6 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 4.9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |